The ME3215-153KTB is a wirewound power inductor with a ferrite core and unshielded protection style. It has an inductance of 15uH with a tolerance of 10%. The maximum DC current is 0.65A and the maximum saturation current is 0.7A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 26MHz and a maximum DC resistance of 0.773 ohms. It is available in a 1210 case size with a product length of 3.5mm, height of 1.7mm, and product depth of 2.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft ME3215-153KTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.773Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3215-153KTB to view detailed technical specifications.
No datasheet is available for this part.