The ME3215-222MTB is a ferrite wirewound inductor from Coilcraft with a 2.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.7A and a maximum saturation current of 2A, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 64MHz and a maximum DC resistance of 0.107 ohms. It is available in a 1210 case size with a product length of 3.5mm, height of 1.7mm, and product depth of 2.5mm (typical). The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.107Ohm |
| Minimum Self Resonant Frequency | 64M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |