The ME3215-222MTC is a wirewound power inductor with a ferrite core and unshielded protection style. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 85°C. It has a maximum DC current rating of 1.7A and a minimum self-resonant frequency of 64MHz. The inductor is available in a 1210 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.107Ohm |
| Minimum Self Resonant Frequency | 64M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |