The ME3215-332MSB is a ferrite wirewound inductor with a 3.3uH inductance and 20% tolerance. It has a maximum DC current of 1.45A and a maximum saturation current of 1.5A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 55MHz and a maximum DC resistance of 0.17 ohms. It is available in a 1210 case size with a product length of 3.5mm and a height of 1.7mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |