The ME3215-332MTC is a ferrite wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of unshielded. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 1.45A and the maximum saturation current is 1.5A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.17 and the minimum self resonant frequency is 55M(Typ). The inductor is available in a 1210 case size with a product length of 3.5 and a height of 1.7. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |