The ME3215-333KSC is a 33uH wirewound power inductor with a 10% tolerance. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current of 0.48A and a maximum saturation current of 0.51A. It exhibits an inductance decrease of 30% at the maximum saturation current. The device has a minimum self-resonant frequency of 17MHz and a maximum DC resistance of 1.48 ohms. It is available in a 1210 case size with a product length of 3.5mm, height of 1.7mm, and product depth of 2.5mm (typical). The ME3215-333KSC operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.48Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |