The ME3215-472MSB is a ferrite wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.14A and a maximum saturation current of 1.3A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a minimum self-resonant frequency of 43MHz and a maximum DC resistance of 0.245 ohms. The inductor is available in a 1210 case size and has a product length of 3.5mm and a height of 1.7mm. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.245Ohm |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |