The ME3220-102MXC is a 1uH wirewound inductor with a 20% tolerance and a ferrite core. It features an unshielded protection style and a maximum DC current of 2.7A. The inductor has a minimum self-resonant frequency of 550MHz and a maximum DC resistance of 0.058 ohms. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40°C to 85°C.
Coilcraft ME3220-102MXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7(Typ)A |
| Maximum Saturation Current | 2.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 550M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-102MXC to view detailed technical specifications.
No datasheet is available for this part.