The ME3220-103KXB is a 10uH general purpose inductor from Coilcraft with a 10% tolerance and a maximum operating temperature of 85°C. It is a dual ended inductor with a DC resistance of 0.434 ohms and a self resonance frequency of 335 kHz. The inductor is not shielded and is designed for power inductor applications. It is a surface mount component with a manufacturer series of ME3220.
Coilcraft ME3220-103KXB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.434 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 335 |
| Manufacturer Series | ME3220 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-103KXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.