The ME3220-123KXC is a wirewound power inductor from Coilcraft with a type of power inductors. It has a core material of ferrite and a protection style of unshielded. The inductance is 12uH with a tolerance of 10%. The maximum DC current is 0.75A (typical) and the maximum saturation current is also 0.75A (typical). The inductance decrease percentage at the maximum saturation current is 15%. The minimum self-resonant frequency is 300MHz (typical). The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.8mm. It operates between -40°C and 85°C.
Coilcraft ME3220-123KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75(Typ)A |
| Maximum Saturation Current | 0.75(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.47Ohm |
| Minimum Self Resonant Frequency | 300M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-123KXC to view detailed technical specifications.
No datasheet is available for this part.