The ME3220-152MXD is a ferrite wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of unshielded. The inductance is 1.5uH with a tolerance of 20%. The maximum DC current is 2.2(Typ) and the maximum saturation current is also 2.2(Typ). The inductance decrease percentage at Isat is 15. The maximum DC resistance is 0.068 and the minimum self resonant frequency is 525M(Typ). It is available in a 1210 case size with dimensions of 3.5x2.4x2.8mm and operates between -40°C and 85°C.
Coilcraft ME3220-152MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.068Ohm |
| Minimum Self Resonant Frequency | 525M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-152MXD to view detailed technical specifications.
No datasheet is available for this part.