The ME3220-153KXD is a wirewound power inductor from Coilcraft with a 15uH inductance and 10% tolerance. It has a maximum DC current rating of 0.7A and a maximum saturation current of 0.7A. The inductance decreases by 15% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 286MHz and a maximum DC resistance of 0.52 ohms. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.8mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft ME3220-153KXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 0.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.52Ohm |
| Minimum Self Resonant Frequency | 286M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-153KXD to view detailed technical specifications.
No datasheet is available for this part.