The ME3220-222MLD is a 2.2uH wirewound inductor with 20% tolerance and maximum DC current of 2A. It features a ferrite core material and unshielded protection style. The inductor has a minimum self resonant frequency of 92.6MHz and maximum DC resistance of 0.104 ohms. It is available in a 1210 case size with a product length of 3.5mm and height of 2.4mm. The ME3220-222MLD operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.104Ohm |
| Minimum Self Resonant Frequency | 92.6M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |