The ME3220-222MTC is a 2.2uH wirewound power inductor with a 20% tolerance and a maximum DC current of 2A. It features a ferrite core material and an unshielded protection style. The inductor has a minimum self resonant frequency of 92.6MHz and a maximum DC resistance of 0.104 ohms. It measures 3.5mm in length, 2.8mm in depth, and 2.4mm in height, and is available in a 1210 case size. The ME3220-222MTC operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.104Ohm |
| Minimum Self Resonant Frequency | 92.6M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |