The ME3220-223KXD is a 22uH wirewound power inductor from Coilcraft. It features a ferrite core and unshielded protection style. The inductor has a tolerance of 10% and an inductance test frequency of 100K. It can handle a maximum DC current of 0.58A and a maximum saturation current of 0.58A, with a 15% inductance decrease at the maximum saturation current. The inductor has a maximum DC resistance of 0.787 ohms and a minimum self-resonant frequency of 220MHz. It is available in a 1210 case size with dimensions of 3.5mm length, 2.4mm height, and 2.8mm product depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft ME3220-223KXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.58(Typ)A |
| Maximum Saturation Current | 0.58(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.787Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-223KXD to view detailed technical specifications.
No datasheet is available for this part.