The ME3220-273KXC is a wirewound power inductor from Coilcraft with a 27uH inductance value and 10% tolerance. It features a ferrite core material and unshielded protection style. The inductor has a maximum DC current of 0.52A (typical) and a maximum saturation current of 0.52A (typical). It also has a minimum self-resonant frequency of 180MHz (typical) and operates over a temperature range of -40°C to 85°C.
Coilcraft ME3220-273KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52(Typ)A |
| Maximum Saturation Current | 0.52(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 1.19Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-273KXC to view detailed technical specifications.
No datasheet is available for this part.