The ME3220-332MXC is a ferrite wirewound inductor with a type of power inductors. It has an inductance of 3.3uH with a tolerance of 20%. The maximum DC current is 1.3A, and the maximum saturation current is also 1.3A. The inductance decreases by 15% at the maximum saturation current. The minimum self-resonant frequency is 480MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in depth. It operates between -40°C and 85°C.
Coilcraft ME3220-332MXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.138Ohm |
| Minimum Self Resonant Frequency | 480M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-332MXC to view detailed technical specifications.
No datasheet is available for this part.