The ME3220-472MX is a ferrite wirewound inductor from Coilcraft, featuring a 4.7uH inductance value with a 20% tolerance. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.2A. The inductor's inductance decreases by 15% at its maximum saturation current. It has a minimum self-resonant frequency of 455MHz and a maximum DC resistance of 0.19 ohms. The inductor is available in a 1210 surface mount case size, measuring 3.5mm in length, 2.4mm in height, and 2.8mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ME3220-472MX technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2(Typ)A |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.19Ohm |
| Minimum Self Resonant Frequency | 455M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-472MX to view detailed technical specifications.
No datasheet is available for this part.