The ME3220-473KLC is a 47uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It has a rated current of 0.45A and is available in a 1211 surface mount package. The inductor is not shielded and has a DC resistance of 1.8 ohms. It is designed for use as a power inductor and has a self resonance frequency of 20.7 MHz.
Sign in to ask questions about the Coilcraft ME3220-473KLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft ME3220-473KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-473KLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.