The ME3220-473KXB is a 47uH general purpose inductor from Coilcraft with a 10% tolerance and a maximum operating temperature of 85°C. It has a dual ended terminal placement and is designed for surface mount applications. The inductor has a self resonance frequency of 120 MHz and a DC resistance of 1.8 ohms. It is a shielded inductor with a general purpose inductor application and is part of the ME3220 series from Coilcraft.
Coilcraft ME3220-473KXB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 120 |
| Manufacturer Series | ME3220 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-473KXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.