The ME3220-473KXC is a wirewound inductor from Coilcraft with a type of power inductor. It has a core material of ferrite and a protection style of unshielded. The inductance is 47uH with a tolerance of 10% and a maximum DC current of 0.39A. The maximum saturation current is also 0.39A with an inductance decrease percentage of 15 at Isat. The minimum self resonant frequency is 120MHz and the maximum DC resistance is 1.8R. The inductor is available in a 1210 case size with a product length of 3.5, height of 2.4, and product depth of 2.8. It operates between -40 and 85 degrees Celsius.
Coilcraft ME3220-473KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39(Typ)A |
| Maximum Saturation Current | 0.39(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 1.8Ohm |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-473KXC to view detailed technical specifications.
No datasheet is available for this part.