The ME3220-562MTD is a ferrite wirewound inductor from Coilcraft with a type of power inductors. It has an inductance of 5.6uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1.3A and a maximum saturation current of 1.4A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 52.5MHz and a maximum DC resistance of 0.2 ohms. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in depth. The inductor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 52.5M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |