The ME3220-562MXC is a 5.6uH wirewound inductor with a 20% tolerance, operating over a temperature range of -40°C to 85°C. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current of 1.1A (typical) and a maximum saturation current of 1.1A (typical). It also exhibits a 15% inductance decrease percentage at the maximum saturation current. The inductor has a minimum self-resonant frequency of 420MHz (typical) and a maximum DC resistance of 0.2 ohms.
Coilcraft ME3220-562MXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 420M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-562MXC to view detailed technical specifications.
No datasheet is available for this part.