The ME3220-682MTC is a wirewound inductor with a ferrite core and unshielded protection style. It has an inductance of 6.8uH with a tolerance of 20%. The inductor can handle a maximum DC current of 1.1A and a maximum saturation current of 1.2A, with a 30% decrease in inductance at the saturation current. The maximum DC resistance is 0.27 ohms. The inductor is available in a 1210 case size and has a minimum self resonant frequency of 46.2MHz. It can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 46.2M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |