The ME3220-682MXB is a 6.8uH wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current of 1A (typical) and a maximum saturation current of 1A (typical). The inductance decreases by 15% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 389MHz (typical) and a maximum DC resistance of 0.27 ohms. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.8mm. The operating temperature range is from -40°C to 85°C.
Coilcraft ME3220-682MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 389M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-682MXB to view detailed technical specifications.
No datasheet is available for this part.