The ME3220-683KXC is a ferrite wirewound inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.33A and a maximum saturation current of 0.33A. The inductance decreases by 15% at the maximum saturation current. The inductor has a maximum DC resistance of 2.3 ohms and a minimum self-resonant frequency of 100MHz. It is available in a 1210 case size with dimensions of 3.5x2.4x2.8mm and is suitable for operation over the temperature range of -40 to 85C.
Coilcraft ME3220-683KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.33(Typ)A |
| Maximum Saturation Current | 0.33(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-683KXC to view detailed technical specifications.
No datasheet is available for this part.