The ME3220-822MXB is a 1210 wirewound inductor from Coilcraft with an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current of 0.9A and a maximum saturation current of 0.9A. The inductance decreases by 15% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 365MHz and a maximum DC resistance of 0.29R. It is suitable for surface mount applications and has an operating temperature range of -40 to 85 degrees Celsius.
Coilcraft ME3220-822MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9(Typ)A |
| Maximum Saturation Current | 0.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.29Ohm |
| Minimum Self Resonant Frequency | 365M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-822MXB to view detailed technical specifications.
No datasheet is available for this part.