The ME3220-823KXB is a ferrite wirewound inductor from Coilcraft. It has a type of power inductor and a tolerance of 10%. The inductance is 82uH and the maximum DC current is 0.3A (typical). The inductor has a minimum self-resonant frequency of 95MHz (typical) and a maximum DC resistance of 3 ohms. It is designed for surface mount applications and has a case size of 1210.
Coilcraft ME3220-823KXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 3Ohm |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-823KXB to view detailed technical specifications.
No datasheet is available for this part.