The ME3220-823KXC is a ferrite wirewound inductor with a type of power inductance. It has a tolerance of 10% and an inductance test frequency of 100K. The inductor has a maximum DC current of 0.3A and a maximum saturation current of 0.3A. It experiences a 15% inductance decrease at its saturation current. The inductor has a maximum DC resistance of 3 ohms and a minimum self-resonant frequency of 95MHz. It is available in a 1210 case size with dimensions of 3.5mm length, 2.4mm height, and 2.8mm depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft ME3220-823KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 3Ohm |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-823KXC to view detailed technical specifications.
No datasheet is available for this part.