The ML235RAA6N2GLZ is a 0402 wirewound RF chip inductor from Coilcraft, featuring a ceramic core and 2% tolerance. It has an inductance of 0.0062uH and a maximum DC current of 0.6A. The inductor's maximum DC resistance is 0.083 ohms, with a minimum quality factor of 20 and a minimum self resonant frequency of 4800MHz. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft ML235RAA6N2GLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.