The ML235RAA9N5GLN is a surface mount inductor with a nominal inductance of 0.0095uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is a general purpose type and is shielded. It has a DC resistance of 0.2 ohms and a maximum rated current of 0.48A.
Coilcraft ML235RAA9N5GLN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Manufacturer Series | ML235RAA |
| Quality Factor-Min (at L-nom) | 20 |
| Series | ML235RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML235RAA9N5GLN to view detailed technical specifications.
No datasheet is available for this part.