The ML312RAA5N1GLZ is a 0.0051uH wirewound ceramic inductor with a tolerance of 2%. It has a maximum DC current of 0.51A and a maximum DC resistance of 0.14 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of greater than 5GHz. It is available in a 0603 surface mount package with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |