The ML312RAA9N5JLN is a general purpose RF inductor with a nominal inductance of 0.0095uH and a DC resistance of 0.135Ohm. It is designed for surface mount applications and has a maximum rated current of 0.7A. The inductor operates over a temperature range of -55 to 155 degrees Celsius and is not shielded. It is part of the ML312RAA series from Coilcraft.
Coilcraft ML312RAA9N5JLN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5400 |
| Manufacturer Series | ML312RAA |
| Quality Factor-Min (at L-nom) | 28 |
| Series | ML312RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML312RAA9N5JLN to view detailed technical specifications.
No datasheet is available for this part.