Inductor RF Chip Unshielded Wirewound 0.0072uH 2% 250MHz 36Q-Factor Ceramic 0.8A 0.08Ohm DCR 0603 T/R
Coilcraft ML312RAG7N2GLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 4320MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML312RAG7N2GLH to view detailed technical specifications.
No datasheet is available for this part.