The ML312RAG7N2JLC is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.0072uH with a tolerance of 5%. It can handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.052 ohms. The inductor is rated for operation between -55°C and 140°C.
Coilcraft ML312RAG7N2JLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.052Ohm |
| Minimum Quality Factor | 48(Typ) |
| Minimum Self Resonant Frequency | >5000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML312RAG7N2JLC to view detailed technical specifications.
No datasheet is available for this part.