The ML336RAA020JLH is a 0805 wirewound inductor with an unshielded ceramic core. It has an inductance of 0.0028uH and a tolerance of 5%. The inductor is tested at a frequency of 250Mhz and has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.06 ohms. The inductor has a minimum quality factor of 57 and a minimum self resonant frequency of 5000Mhz. It is suitable for surface mount applications and has a case size of 0805. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft ML336RAA020JLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML336RAA020JLH to view detailed technical specifications.
No datasheet is available for this part.