The ML338PWA681MLZ is a 0.68uH wirewound inductor from Coilcraft with a tolerance of 20% and a maximum DC current of 2.1A. It has a maximum saturation current of 2.19A and an inductance decrease of 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 106MHz and a maximum DC resistance of 0.063 ohms. It measures 2.2mm in length, 1mm in height, and 2.1mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft ML338PWA681MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.19A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.063Ohm |
| Minimum Self Resonant Frequency | 106MHz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML338PWA681MLZ to view detailed technical specifications.
No datasheet is available for this part.