The ML376RAA151JLH is a 0.15uH wirewound inductor from Coilcraft with a 5% tolerance. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.72A and a maximum DC resistance of 0.31 ohms. It has a minimum quality factor of 53 and a minimum self-resonant frequency of 920MHz. The inductor is available in a 1206 case size with dimensions of 3.56mm in length, 2.16mm in depth, and 1.52mm in height.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |