The ML376RAA621GLZ is a general purpose inductor with a nominal inductance of 0.62uH and a minimum quality factor of 45 at the nominal inductance. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended type with a DC resistance of 1.58 ohms and a maximum rated current of 0.46 amps. It is not shielded and is intended for use as an RF inductor. The inductor is available in a 1408 package type with a length of 3.56mm, a width of 2.16mm, and a height of 1.52mm.
Coilcraft ML376RAA621GLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.62 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.58 |
| Rated Current-Max | 0.46 |
| Test Frequency | 35 |
| Self Resonance Frequency | 470 |
| Manufacturer Series | ML376RAA |
| Quality Factor-Min (at L-nom) | 45 |
| Series | ML376RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML376RAA621GLZ to view detailed technical specifications.
No datasheet is available for this part.