The ML378PJB332MLH is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 0.9A. It operates over a temperature range of -55°C to 155°C and has a DC resistance of 0.22 ohms. The inductor is not shielded and is designed for power inductor applications. It has a self resonance frequency of 110 MHz and is available in a 2-pin dual ended package type 1717.
Coilcraft ML378PJB332MLH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML378PJB332MLH to view detailed technical specifications.
No datasheet is available for this part.