The ML412PJB334MLN is a ferrite wirewound inductor from Coilcraft with a 330 microhenry inductance and 20% tolerance. It operates at a maximum DC current of 0.08 amps and has a maximum saturation current of 0.11 amps. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 3.5 MHz and a maximum DC resistance of 23 ohms. It measures 3.03mm in length, 1.6mm in height, and 3.03mm in depth. The ML412PJB334MLN is suitable for use in surface mount applications and has an operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.08A |
| Maximum Saturation Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 23Ohm |
| Minimum Self Resonant Frequency | 3.5MHz |
| Product Length | 3.03mm |
| Height | 1.6mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |