This 47uH wirewound ferrite inductor features a 20% tolerance and is designed for surface mount applications. The inductor has a maximum DC current of 0.38A and a maximum saturation current of 0.34A, with a 30% inductance decrease at the saturation current. The inductor's minimum self resonant frequency is 15.4MHz, and it has a maximum DC resistance of 1.4R. The inductor measures 3.4mm in length, 1.5mm in height, and 3.4mm in depth, and operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 15.4MHz |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |