The ML414PJB563MLN is a 56uH ferrite wirewound inductor from Coilcraft, suitable for surface mount applications. It has a maximum DC current rating of 0.34A and a maximum saturation current of 0.31A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 13.3MHz and a maximum DC resistance of 1.55 ohms. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.31A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.55Ohm |
| Minimum Self Resonant Frequency | 13.3MHz |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |