The ML416PJB154MLZ is a shielded wirewound inductor from Coilcraft with a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 0.26A and a maximum saturation current of 0.23A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 3.5 ohms and a minimum self-resonant frequency of 7 MHz. It measures 3.98mm in length and 1.3mm in height, with a product depth of 3.98mm. The operating temperature range is -55 to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Product Length | 3.98mm |
| Height | 1.3mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |