This ferrite shielded wirewound inductor has a nominal inductance of 1800uH with a tolerance of 20%. It operates over a temperature range of -55 to 105C and has a maximum DC current rating of 0.08A. The inductor's self-resonant frequency is a minimum of 1.4MHz. It measures 3.98mm in length and 1.3mm in height, with a product depth of 3.98mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.08A |
| Maximum Saturation Current | 0.087A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 36Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Product Length | 3.98mm |
| Height | 1.3mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |