The ML427PJB701MLH is a ferrite wirewound inductor from Coilcraft with an inductance of 0.7uH and a tolerance of 20%. It has a maximum DC current rating of 2A and a maximum saturation current of 3.8A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 157MHz and a maximum DC resistance of 0.055 ohms. It measures 4.4mm in length, 1.5mm in height, and 4.4mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft ML427PJB701MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2(Typ)A |
| Maximum Saturation Current | 3.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 157MHz |
| Product Length | 4.4mm |
| Height | 1.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.