The ML427PJB701MLN is a wirewound ferrite inductor from Coilcraft with a 0.7uH inductance and 20% tolerance. It operates at a maximum DC current of 2A and maximum saturation current of 3.8A, with a 30% inductance decrease at Isat. The inductor has a maximum DC resistance of 0.055 ohms and a minimum self-resonant frequency of 157MHz. It measures 4.4x1.5x4.4mm in size and operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft ML427PJB701MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2(Typ)A |
| Maximum Saturation Current | 3.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 157MHz |
| Product Length | 4.4mm |
| Height | 1.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.