The ML427PJB701MLZ is a general purpose inductor from Coilcraft with a nominal inductance of 0.7uH and a maximum operating temperature of 155C. It has a dual-ended terminal placement and is a surface mount device. The inductor is rated for a maximum current of 3.8A and has a self-resonance frequency of 225. It is a shielded device and is intended for use as a power inductor.
Coilcraft ML427PJB701MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.43 |
| Tolerance | 20 |
| Package Width | 4.43 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 225 |
| Manufacturer Series | ML427PJB |
| Series | ML427PJB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML427PJB701MLZ to view detailed technical specifications.
No datasheet is available for this part.