Coilcraft ML427PJB801MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Product Length | 4.4mm |
| Height | 1.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.