This is a power inductor with a ferrite core and wirewound technology. It has an inductance of 2200uH with a tolerance of 20%. The inductance is tested at a frequency of 100KHz. The maximum DC current is 0.07A and the maximum saturation current is 0.08A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 36 ohms. The minimum self-resonant frequency is 1.5MHz. The inductor measures 4.9mm in length, 1.6mm in height, and 4.9mm in depth. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.07(Typ)A |
| Maximum Saturation Current | 0.08(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 36Ohm |
| Minimum Self Resonant Frequency | 1.5MHz |
| Product Length | 4.9mm |
| Height | 1.6mm |
| Product Depth | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |